845-040-542-107

Heilind Number:EDA845-040-542-107
Manufacturer:EDAC
Manufacturer Number:845-040-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 40 positions, it ensures seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection. Designed for straight mount orientation, it is easy to install. Operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this high-quality connector.