845-040-542-201

Heilind Number:EDA845-040-542-201
Manufacturer:EDAC
Manufacturer Number:845-040-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 40 positions and a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.