845-040-542-204

Heilind Number:EDA845-040-542-204
Manufacturer:EDAC
Manufacturer Number:845-040-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-204

Detailed Description

Enhance connectivity within your electronic devices with this essential Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environmental conditions. With two rows and forty positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB, facilitating smooth data transmission. Whether for power or signal transfer, its 3A amperage rating and operating temperature range of -40 to 105°C ensure efficient and secure operation. Perfect for a range of applications in the electronics industry, this green connector promises high-quality performance and longevity. Upgrade your connectivity solutions with this versatile component.