845-040-542-207

Heilind Number:EDA845-040-542-207
Manufacturer:EDAC
Manufacturer Number:845-040-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-207

Detailed Description

Enhance your PCB connections with these durable and efficient Board To Board PCB Connectors. Designed for seamless integration, they feature a straight mount orientation and two rows for optimal signal transmission. With 40 positions and a pitch of .1 inches, they ensure secure and precise connectivity. The contact material, made of Copper Alloy, guarantees reliable performance, while the housing crafted from UL 94V-0 Diallyl Phthalate offers enhanced safety. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your electronic projects with the seamless functionality of these Card Edge Connectors.