845-040-542-402

Heilind Number:EDA845-040-542-402
Manufacturer:EDAC
Manufacturer Number:845-040-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, allowing for efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.