845-040-542-403

Heilind Number:EDA845-040-542-403
Manufacturer:EDAC
Manufacturer Number:845-040-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration in electronic systems. Featuring 40 positions in a single row layout, this connector ensures efficient data transmission. The copper alloy contact material guarantees reliable signal conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Choose this connector for your electronic assembly needs and experience seamless, high-speed connectivity.