845-040-542-404

Heilind Number:EDA845-040-542-404
Manufacturer:EDAC
Manufacturer Number:845-040-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Featuring a single row layout with 40 positions, this connector ensures seamless data transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our Connector to streamline your electronic projects with ease.