845-040-542-412

Heilind Number:EDA845-040-542-412
Manufacturer:EDAC
Manufacturer Number:845-040-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring optimal performance for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for commercial or industrial use, this connector is engineered to excel in diverse environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connections with this high-quality and high-performance connector.