845-040-542-502

Heilind Number:EDA845-040-542-502
Manufacturer:EDAC
Manufacturer Number:845-040-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring reliable communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it provides efficient power delivery with a low contact resistance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential component.