845-040-542-512

Heilind Number:EDA845-040-542-512
Manufacturer:EDAC
Manufacturer Number:845-040-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliability in all conditions. With two rows and a total of 40 positions, it offers ample space for seamless data transmission. The contact material, made from Copper Alloy, guarantees efficient conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB setups. Elevate your connectivity game with this essential connector.