845-040-542-603

Heilind Number:EDA845-040-542-603
Manufacturer:EDAC
Manufacturer Number:845-040-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-603

Detailed Description

Enhance your electronic connections with this high-performance 40-position board-to-board PCB connector. Crafted with precision and durability in mind, this connector features a straight mount orientation for easy installation. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With copper alloy contacts and a .1-inch pitch, it guarantees efficient signal transmission. Whether for industrial or commercial use, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.