845-040-542-604

Heilind Number:EDA845-040-542-604
Manufacturer:EDAC
Manufacturer Number:845-040-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and safe operation. With a single row design and 40 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.