845-040-542-802

Heilind Number:EDA845-040-542-802
Manufacturer:EDAC
Manufacturer Number:845-040-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and stable connections. Upgrade your systems with our top-of-the-line PCB connector and experience seamless connectivity like never before.