845-040-542-803

Heilind Number:EDA845-040-542-803
Manufacturer:EDAC
Manufacturer Number:845-040-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features 40 positions across 2 rows, ensuring efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. With a contact material of Copper Alloy, signal integrity is maintained with every connection. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs. Trust in its quality for secure and stable connections within your devices.