845-040-542-807

Heilind Number:EDA845-040-542-807
Manufacturer:EDAC
Manufacturer Number:845-040-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Engineered for precision and reliability, this connector features two rows with a total of 40 positions, allowing seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Designed for straight mount orientation, it is easy to integrate into your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.