845-040-542-808

Heilind Number:EDA845-040-542-808
Manufacturer:EDAC
Manufacturer Number:845-040-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures secure and reliable connections in any application. With two rows and forty positions, it offers ample room for intricate circuitry, while the copper alloy contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and efficiency to meet your PCB interconnect needs seamlessly.