845-040-542-812

Heilind Number:EDA845-040-542-812
Manufacturer:EDAC
Manufacturer Number:845-040-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a straight mount orientation for seamless installation. Designed for optimal performance, it offers a total of 40 positions across 2 rows, ensuring efficient data transfer. The green housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. The copper alloy contact material and operating temperature range of -40 to 105 °C further enhance reliability, making this connector a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.