845-040-544-104

Heilind Number:EDA845-040-544-104
Manufacturer:EDAC
Manufacturer Number:845-040-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-104

Detailed Description

Enhance your electronic connectivity with this high-quality Board To Board PCB Connector. Featuring a single row with 40 positions and a .1-inch pitch, it ensures seamless and secure connections on your circuit board. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material provides durability and safety. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and effective data transfer.