845-040-544-207

Heilind Number:EDA845-040-544-207
Manufacturer:EDAC
Manufacturer Number:845-040-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it adds a touch of style while ensuring seamless data transmission. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it offers durability and reliability. This connector boasts two rows with a total of 40 positions, allowing for efficient signal transfer. Its straight mount orientation and pitch of .1 inch make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.