845-040-544-212

Heilind Number:EDA845-040-544-212
Manufacturer:EDAC
Manufacturer Number:845-040-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek green design, it features 40 positions spread across two rows, ensuring ample connectivity for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality. Perfect for ensuring seamless communication between PCBs, this connector is a must-have for any electronic project.