845-040-544-512

Heilind Number:EDA845-040-544-512
Manufacturer:EDAC
Manufacturer Number:845-040-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, facilitating easy installation onto your PCB. With a total of 40 positions and 2 rows, it offers ample connectivity options for your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and durability. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch allow for precise and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environmental conditions. Upgrade your device's connectivity with this essential component.