845-040-544-808

Heilind Number:EDA845-040-544-808
Manufacturer:EDAC
Manufacturer Number:845-040-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-808

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Green Board To Board PCB Connector. Engineered with precision, it features 40 positions across two rows, ensuring seamless communication between circuit boards. The Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional safety and resilience. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Trust in its quality and performance to streamline your PCB connections effectively.