845-040-544-812

Heilind Number:EDA845-040-544-812
Manufacturer:EDAC
Manufacturer Number:845-040-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and dual rows for easy installation, it offers optimal versatility. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential component.