845-040-555-202

Heilind Number:EDA845-040-555-202
Manufacturer:EDAC
Manufacturer Number:845-040-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-202

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green hue, it not only adds a pop of color but also meets stringent industry standards for durability and safety. Featuring two rows of 40 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection against heat and flame, making it ideal for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and reliability in any environment. Perfect for professionals in the field, it guarantees optimal performance for your PCB connectivity needs.