845-040-555-207

Heilind Number:EDA845-040-555-207
Manufacturer:EDAC
Manufacturer Number:845-040-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 40 positions each, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your circuit board. Choose this connector for robust and dependable inter-board connections in your electronic projects.