845-040-555-212

Heilind Number:EDA845-040-555-212
Manufacturer:EDAC
Manufacturer Number:845-040-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 40 positions across two rows, it offers seamless connectivity for your devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Its copper alloy contacts provide efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise PCB integration. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.