845-040-555-502

Heilind Number:EDA845-040-555-502
Manufacturer:EDAC
Manufacturer Number:845-040-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-502

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for high-performance applications, this connector features a dual-row layout with 40 positions for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections on your board. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted from Copper Alloy, the contact material guarantees excellent conductivity. Suitable for straight mounting orientation, it provides effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Elevate your electronic projects with this essential component.