845-040-555-503

Heilind Number:EDA845-040-555-503
Manufacturer:EDAC
Manufacturer Number:845-040-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 40 positions each, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance in any environment, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved effortlessly. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Elevate your connectivity experience with this high-quality and durable Card Edge Connector.