845-040-555-504

Heilind Number:EDA845-040-555-504
Manufacturer:EDAC
Manufacturer Number:845-040-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector is not only visually appealing but also built to last. With a dual-row design and 40 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential connector.