845-040-555-508

Heilind Number:EDA845-040-555-508
Manufacturer:EDAC
Manufacturer Number:845-040-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Boasting a sleek green design, it features two rows of 40 positions each for seamless data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal integrity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.