845-040-555-512

Heilind Number:EDA845-040-555-512
Manufacturer:EDAC
Manufacturer Number:845-040-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission in a compact form factor. The straight mount orientation and 40 positions make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless connectivity.