845-040-555-802

Heilind Number:EDA845-040-555-802
Manufacturer:EDAC
Manufacturer Number:845-040-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-802

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity standards with this essential component.