845-040-555-803

Heilind Number:EDA845-040-555-803
Manufacturer:EDAC
Manufacturer Number:845-040-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-803

Detailed Description

Enhance connectivity with this efficient Board to Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it adds a touch of visual appeal while delivering exceptional performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The connector features two rows of copper alloy contacts, accommodating 40 positions with a pitch of .1 inches. Its straight mount orientation allows for easy installation onto PCBs, while the specified operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for a wide range of applications, from telecommunications to industrial machinery, this connector is a versatile and indispensable component for any electronic setup.