845-040-555-804

Heilind Number:EDA845-040-555-804
Manufacturer:EDAC
Manufacturer Number:845-040-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 40 positions and a durable housing made of UL 94V-0 rated Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and dual-row configuration facilitate easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.