845-040-555-807

Heilind Number:EDA845-040-555-807
Manufacturer:EDAC
Manufacturer Number:845-040-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for efficient data transmission, it features 40 positions with a pitch of .1 inches, ensuring secure and precise connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality copper alloy, optimized for conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this reliable and high-performance connector.