845-040-555-812

Heilind Number:EDA845-040-555-812
Manufacturer:EDAC
Manufacturer Number:845-040-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-555-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features dual rows with 40 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in our connector for robust and stable connectivity solutions.