845-040-556-201

Heilind Number:EDA845-040-556-201
Manufacturer:EDAC
Manufacturer Number:845-040-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-201

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 40 copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a perfect choice for your next project in need of secure and stable card edge connections.