845-040-556-202

Heilind Number:EDA845-040-556-202
Manufacturer:EDAC
Manufacturer Number:845-040-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 40 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional installer or DIY enthusiast, this straight-mount connector is a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.