845-040-556-207

Heilind Number:EDA845-040-556-207
Manufacturer:EDAC
Manufacturer Number:845-040-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-207

Detailed Description

Efficiently connect your PCBs with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With 40 positions and a pitch of .1 inches, this connector offers high-density connectivity while ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides robust protection, making it suitable for various environments. Its straight mount orientation and copper alloy contact material guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.