845-040-556-208

Heilind Number:EDA845-040-556-208
Manufacturer:EDAC
Manufacturer Number:845-040-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-208

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows of 40 positions each, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it an ideal choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this top-of-the-line Board-to-Board Connector.