845-040-556-212

Heilind Number:EDA845-040-556-212
Manufacturer:EDAC
Manufacturer Number:845-040-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and meticulously engineered with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a total of 40 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB assembly with this essential component, meeting the highest standards of performance and quality.