845-040-556-503

Heilind Number:EDA845-040-556-503
Manufacturer:EDAC
Manufacturer Number:845-040-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring two rows of 40 copper alloy contact positions with a pitch of .1 inches, it ensures reliable data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees safe and secure operation, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this efficient and trustworthy component.