845-040-556-508

Heilind Number:EDA845-040-556-508
Manufacturer:EDAC
Manufacturer Number:845-040-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With 40 positions spread across two rows and a .1 inch pitch, it offers seamless integration for your electronic devices. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver superior functionality and longevity to your PCB setups.