845-040-556-803

Heilind Number:EDA845-040-556-803
Manufacturer:EDAC
Manufacturer Number:845-040-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-803

Detailed Description

Enhance connectivity with our high-performance Green Board To Board PCB Connector. This essential component features two rows of Copper Alloy contacts, offering reliable power delivery at an amperage of 3 A. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector provides seamless integration for your electronic projects. Its straight mount orientation and 40 positions make it ideal for various applications, from industrial machinery to consumer electronics. Trust in its superior quality and precision engineering for seamless signal transmission on your PCB assemblies.