845-040-556-807

Heilind Number:EDA845-040-556-807
Manufacturer:EDAC
Manufacturer Number:845-040-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch, it offers seamless data transmission. With 40 positions and a straight mount orientation, it facilitates efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuit boards with this essential component for optimal functionality.