845-040-556-808

Heilind Number:EDA845-040-556-808
Manufacturer:EDAC
Manufacturer Number:845-040-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for optimal functionality, it features two rows of 40 positions each, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient data transfer.