845-040-556-812

Heilind Number:EDA845-040-556-812
Manufacturer:EDAC
Manufacturer Number:845-040-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-812

Detailed Description

Enhance your circuit board connections with this high-quality green PCB connector. Featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 40 positions and a pitch of .1 inches, it offers ample connectivity options for your projects. The straight mount orientation and compact design make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this versatile and durable board-to-board connector.