845-040-558-102

Heilind Number:EDA845-040-558-102
Manufacturer:EDAC
Manufacturer Number:845-040-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 40 positions in a single row, ensuring seamless communication. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in demanding environments. Crafted with copper alloy contacts, it offers efficient power transmission with a low amperage of 3 A. Its right-angle mount orientation and .1-inch pitch make it perfect for compact PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Elevate your connectivity solutions with this essential component.