845-040-558-103

Heilind Number:EDA845-040-558-103
Manufacturer:EDAC
Manufacturer Number:845-040-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-103

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, featuring a sleek green design for easy identification. With a robust housing material crafted from UL 94V-0 Diallyl Phthalate, rest assured of durability and safety in every connection. The copper alloy contact material ensures optimal conductivity, while the 40 positions and 1 row setup offer seamless integration. Perfect for space-saving installations, this connector boasts a right-angle mount orientation and a narrow pitch of .1 inches. Experience reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component, designed for efficiency and longevity.