845-040-558-107

Heilind Number:EDA845-040-558-107
Manufacturer:EDAC
Manufacturer Number:845-040-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-107

Detailed Description

Enhance your PCB connectivity with this green Board To Board Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures durability in various environments. Featuring a single row design, it offers easy installation with a .1 inch pitch and .2 inch row spacing. The 40 copper alloy contacts provide reliable power transmission at an amperage of 3A. Its right-angle mount orientation is suitable for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects.